
Number
Highlights & Details
SWITCHING ACTUATOR N530D51
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1800 mm
- Length
400 mm
- Width
1200 mm
- Dim
(L x W x H) 400 x 1200 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1824-2GS40
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702097 Siemens 8MF1824-2GS40 8MF18242GS40 Frame (L x W x H) 400 x 1200 x 1800 mm Steel Light grey 1 pc(s)
Datasheet 1702097 Siemens 8MF1824-2GS40 8MF18242GS40 Frame (L x W x H) 400 x 1200 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702097 Siemens 8MF1824-2GS40 8MF18242GS40 Frame (L x W x H) 400 x 1200 x 1800 mm Steel Light grey 1 pc(s)











