
Number
Highlights & Details
Roof, IP55, W: 900 mm, D: 500 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP40
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
1200 x 1800 x 400 mm
- Content
1 pc(s)
- Type
8MF1824-3BS4
- Dim
(W x H x D) 1200 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18243BS4
- Depth
400 mm
Grey
1200
Other
1800 mm
400 mm
7035
1200 mm
400 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702098 Siemens 8MF1824-3BS4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
Datasheet 1702098 Siemens 8MF1824-3BS4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1702098 Siemens 8MF1824-3BS4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s) Piece











