
Number
Highlights & Details
Base, IP30, D: 500 mm, W: 900 mm, zinc-plated
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1824-3VR4
- Dim
(W x H x D) 1200 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18243VR4
- Depth
400 mm
Grey
1200
1800 mm
400 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701724 Siemens 8MF1824-3VR4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s)
Datasheet 1701724 Siemens 8MF1824-3VR4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701724 Siemens 8MF1824-3VR4 Switchboard cabinet 1200 x 1800 x 400 Steel Grey 1 pc(s)











