
Technical specifications
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1825-3VR4
- Dim
(W x H x D) 1200 x 1800 x 500 mm
- RoHS-compliant
Yes
- Depth
500 mm
- Manufacturer part #
8MF18253VR4
- Product type
Switchboard cabinet
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1749388 Siemens 8MF1825-3VR4 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749388 Siemens 8MF1825-3VR4 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 1800 mm, W: 1200 mm, T: 800 mm
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































