
Number
Total (€ 1,553.78 / piece)
€ 1,553.78
plus VAT.
Highlights & Details
SIPLUS PS DC/DC 24V/2A 0°C-70°C, coating based on 6EP1732-0AA00
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1825-3VS4
- Dim
(W x H x D) 1200 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18253VS4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702099 Siemens 8MF1825-3VS4 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s)
Datasheet 1702099 Siemens 8MF1825-3VS4 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702099 Siemens 8MF1825-3VS4 Switchboard cabinet 1200 x 1800 x 500 Steel Grey 1 pc(s)
Description
SIPLUS PS DC/DC 24 V/2 A 0°C...70°C with conformal coating based on 6EP1732-0AA00 . SITOP POWER 2 A, DC/DC STABILIZED POWER SUPPLIES INPUT: DC 48/60/110 V Output: 24 V DC/2 A











