
Number
Highlights & Details
Frame, H: 2200 mm, W: 1000 mm, D: 1000 mm, RAL 7035
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 1200 mm. T: 600 mm mm
- Content
1 pc(s)
- Type
8MF1826-3BS4
- Dim
(W x H x D) 1200 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18263BS4
- Depth
600 mm
Grey
1200
1800 mm
600 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736355 Siemens 8MF1826-3BS4 Switchboard cabinet 1200 x 1800 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736355 Siemens 8MF1826-3BS4 Switchboard cabinet 1200 x 1800 x 600 Steel Grey 1 pc(s) Piece











