
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 1800 mm, W: 1200 mm, ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1828-3BR4
- Dim
(W x H x D) 1200 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18283BR4
- Depth
800 mm
Grey
1200
1800 mm
800 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736359 Siemens 8MF1828-3BR4 Switchboard cabinet 1200 x 1800 x 800 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736359 Siemens 8MF1828-3BR4 Switchboard cabinet 1200 x 1800 x 800 Steel Grey 1 pc(s)











