
Number
Total (€ 284.87 / piece)
€ 284.87
plus VAT.
Highlights & Details
Empty control cabinet enclosure, IP40, H: 1800 mm, W: 1200 mm, D: 800 mm
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1800 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1830-2UT15-2BA2
- RoHS-compliant
Yes
Other
300
Other
1800 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736374 Siemens 8MF1830-2UT15-2BA2 8MF18302UT152BA2 Door (W x H) 300 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736374 Siemens 8MF1830-2UT15-2BA2 8MF18302UT152BA2 Door (W x H) 300 mm x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 1800 mm, W: 1200 mm, T: 800 mm











