
Number
Total (€ 399.16 / piece)
€ 399.16
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 1200 mm, D: 500 mm
Our service for you
Technical specifications
- Surface type: Galvanized
- Product type
Frame
- Height
1800 mm
- Length
1000 mm
- Width
400 mm
- Dim
(L x W x H) 1000 x 400 x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1840-2GS30
- RoHS-compliant
Yes
Other
400
Other
1800 mm
1000 mm
400 mm
1000 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750217 Siemens 8MF1840-2GS30 8MF18402GS30 Frame (L x W x H) 1000 x 400 x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750217 Siemens 8MF1840-2GS30 8MF18402GS30 Frame (L x W x H) 1000 x 400 x 1800 mm Steel 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 1200 mm, T: 500 mm











