
Number
Total (€ 301.68 / piece)
€ 301.68
plus VAT.
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 1200 mm, ...
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1950 mm
- Width
400 mm
- Dim
(W x H) 400 mm x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1840-2UT14-3BA2
- RoHS-compliant
Yes
Other
400
Other
1800 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736387 Siemens 8MF1840-2UT14-3BA2 8MF18402UT143BA2 Door (W x H) 400 mm x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736387 Siemens 8MF1840-2UT14-3BA2 8MF18402UT143BA2 Door (W x H) 400 mm x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 1800 mm, W: 1200 mm, T: 600 mm











