
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 2200 mm, W: 1000 mm, ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
1800 mm
- Length
400 mm
- Width
400 mm
- Dim
(L x W x H) 400 x 400 x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1844-2GS30
- RoHS-compliant
Yes
Other
400
Other
1800 mm
400 mm
400 mm
400 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737202 Siemens 8MF1844-2GS30 8MF18442GS30 Frame (L x W x H) 400 x 400 x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737202 Siemens 8MF1844-2GS30 8MF18442GS30 Frame (L x W x H) 400 x 400 x 1800 mm Steel 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 2200 mm, W: 1000 mm, T: 500 mm











