
Number
Total (€ 844.54 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, with ventilation openings, IP20, H: 1800 mm, W: 1200 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
400 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 400 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1844-3BR4
- Dim
(W x H x D) 400 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18443BR4
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737204 Siemens 8MF1844-3BR4 Switchboard cabinet 400 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737204 Siemens 8MF1844-3BR4 Switchboard cabinet 400 x 1800 x 400 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 1800 mm, W: 1200 mm, T: 600 mm











