
Number
Total (€ 936.97 / piece)
€ 936.97
plus VAT.
14-day return policy included
Highlights & Details
Side panel, flat, IP40 H 1800 mm, W: 400 mm, RAL 7035
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 400 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1844-3BR5
- Dim
(W x H x D) 400 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18443BR5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737205 Siemens 8MF1844-3BR5 Switchboard cabinet 400 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737205 Siemens 8MF1844-3BR5 Switchboard cabinet 400 x 1800 x 400 Steel Grey 1 pc(s) Piece
Description
SIVACON, side panel, flat, IP40, H: 1800 mm, W: 400 mm, RAL 7035











