
Number
Total (€ 1,155.46 / piece)
€ 1,155.46
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 400 mm, D: 600 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 400 mm. T: 600 mm mm
- Content
1 pc(s)
- Type
8MF1846-3BS5
- Dim
(W x H x D) 400 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18463BS5
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737272 Siemens 8MF1846-3BS5 Switchboard cabinet 400 x 1800 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737272 Siemens 8MF1846-3BS5 Switchboard cabinet 400 x 1800 x 600 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 400 mm, T: 600 mm











