
Highlights & Details
Empty control cabinet enclosure, with ventilation openings, IP20, H: 1800 mm, W: 400 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
400 mm
- Height
1800 mm
- Dimensions
H: 1800. B: 400. T: 600 mm
- Content
1 pc(s)
- Type
8MF1846-3VS4
- Dim
(W x H x D) 400 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18463VS4
- Depth
600 mm
Grey
400
1800 mm
600 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737280 Siemens 8MF1846-3VS4 Switchboard cabinet 400 x 1800 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737280 Siemens 8MF1846-3VS4 Switchboard cabinet 400 x 1800 x 600 Steel Grey 1 pc(s) Piece











