
Number
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 400 mm, D: 800 mm
Our service for you
Technical specifications
- Protection class IP55
- Packaging type
Piece
- Product type
Side panel
- Height
1800 mm
- Features
closed
- Length
500 mm
- Width
500 mm
- Dim
(L x W x H) 500 x 500 x 1800 mm
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1850-2UW61-1C
- RoHS-compliant
Yes
Grey
500
1800 mm
7035
500 mm
500 mm
Other
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702193 Siemens 8MF1850-2UW61-1C 8MF18502UW611C Side panel closed (L x W x H) 500 x 500 x 1800 mm Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1702193 Siemens 8MF1850-2UW61-1C 8MF18502UW611C Side panel closed (L x W x H) 500 x 500 x 1800 mm Light grey 1 pc(s) Piece











