
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
14-day return policy included
Highlights & Details
Bundle includ. IE/PB link PN IO V3.0, SCALANCE W722-1 RJ45 (not US version)
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
1800 mm
- Width
600 mm
- Dim
(W x H) 600 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1860-2UT25-3BA2
- RoHS-compliant
Yes
Other
600
Panel door
1800 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702195 Siemens 8MF1860-2UT25-3BA2 8MF18602UT253BA2 Door panel (W x H) 600 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702195 Siemens 8MF1860-2UT25-3BA2 8MF18602UT253BA2 Door panel (W x H) 600 mm x 1800 mm Steel Light grey 1 pc(s)
Description
bundle of IE/PB LINK PN IO V3.0, SCALANCE W722-1 RJ45 (not USA version) and 0.5 m Patch cable as alternative solution for IWLAN/PB LINK PN IO (not for the USA)











