
Number
Highlights & Details
IE/PB LINK PN IO
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1864-3BR5
- Dim
(W x H x D) 600 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18643BR5
- Depth
400 mm
Grey
600
1800 mm
400 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737340 Siemens 8MF1864-3BR5 Switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737340 Siemens 8MF1864-3BR5 Switchboard cabinet 600 x 1800 x 400 Steel Grey 1 pc(s)











