
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 2200 mm, W: 400 mm, D: 600 mm
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
1800 mm
- Length
500 mm
- Width
600 mm
- Dim
(L x W x H) 500 x 600 x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1865-2GS30
- RoHS-compliant
Yes
Other
600
Other
1800 mm
500 mm
600 mm
500 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737345 Siemens 8MF1865-2GS30 8MF18652GS30 Frame (L x W x H) 500 x 600 x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737345 Siemens 8MF1865-2GS30 8MF18652GS30 Frame (L x W x H) 500 x 600 x 1800 mm Steel 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 400 mm, T: 600 mm











