
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 2200 mm, W: 400 mm, D: ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1865-3BS4
- Dim
(W x H x D) 600 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18653BS4
- Depth
500 mm
Grey
600
1800 mm
500 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706928 Siemens 8MF1865-3BS4 Switchboard cabinet 600 x 1800 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706928 Siemens 8MF1865-3BS4 Switchboard cabinet 600 x 1800 x 500 Steel Grey 1 pc(s)











