
Number
Highlights & Details
MCCB_IEC_FS1000_800A_3P_85KA_ETU3_LSI
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Length
500 mm
- Width
600 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1865-3VR4
- Dim
(L x W x H) 500 x 600 x 1800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18653VR4
- Depth
500 mm
Grey
600
1800 mm
500 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737353 Siemens 8MF1865-3VR4 Switchboard cabinet 500 x 600 x 1800 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737353 Siemens 8MF1865-3VR4 Switchboard cabinet 500 x 600 x 1800 x 500 Steel Grey 1 pc(s)











