
Number
Total (€ 525.21 / piece)
€ 525.21
plus VAT.
14-day return policy included
Highlights & Details
Frame, H: 2200 mm, W: 400 mm, D: 800 mm, RAL 7035
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1800 mm
- Length
600 mm
- Width
600 mm
- Dim
(L x W x H) 600 x 600 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1866-2GS40
- RoHS-compliant
Yes
Grey
600
Other
1800 mm
600 mm
7035
600 mm
600 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737354 Siemens 8MF1866-2GS40 8MF18662GS40 Frame (L x W x H) 600 x 600 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737354 Siemens 8MF1866-2GS40 8MF18662GS40 Frame (L x W x H) 600 x 600 x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 400 mm, T: 800 mm, RAL 7035 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











