
Number
Total (€ 995.80 / piece)
€ 995.80
plus VAT.
14-day return policy included
Highlights & Details
Mounting plate, for swing frame, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
vented
- Material
Steel
IP20
- Factory colour
Grey
- Width
600 mm
- Height (min.)
1800 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 600 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1868-3VR4
- Dim
(W x H x D) 600 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18683VR4
- Depth
800 mm
Documents & Downloads
Datasheet
Datasheet 1743533 Siemens 8MF1868-3VR4 Switchboard cabinet 600 x 1800 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1743533 Siemens 8MF1868-3VR4 Switchboard cabinet 600 x 1800 x 800 Steel Grey 1 pc(s) Piece
Description
SIVACON, mounting plate, for swing frame, zinc-plated











