
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
14-day return policy included
Highlights & Details
Door, left, with ventilation openings, IP40, H: 2200 mm, W: 500 mm, RAL 7035, ...
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1950 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1880-2UT14-2BA2
- RoHS-compliant
Yes
Other
800
Other
1800 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706791 Siemens 8MF1880-2UT14-2BA2 8MF18802UT142BA2 Door (W x H) 800 mm x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706791 Siemens 8MF1880-2UT14-2BA2 8MF18802UT142BA2 Door (W x H) 800 mm x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, left, ventilated, IP40, H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1











