
Number
Highlights & Details
Empty control cabinet enclosure, IP40, H: 1800 mm, W: 600 mm, D: 400 mm
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1800 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1880-2UT15-3BA2
- RoHS-compliant
Yes
Other
800
Other
1800 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705917 Siemens 8MF1880-2UT15-3BA2 8MF18802UT153BA2 Door (W x H) 800 mm x 1800 mm Steel Light grey 1 pc(s)
Datasheet 1705917 Siemens 8MF1880-2UT15-3BA2 8MF18802UT153BA2 Door (W x H) 800 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705917 Siemens 8MF1880-2UT15-3BA2 8MF18802UT153BA2 Door (W x H) 800 mm x 1800 mm Steel Light grey 1 pc(s)











