
Number
Highlights & Details
Door, right, with ventilation openings, IP40, H: 2200 mm, W: 500 mm, RAL 7035, ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1880-3BS4
- Dim
(W x H x D) 800 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18803BS4
- Depth
1000 mm
Grey
800
1800 mm
1000 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748242 Siemens 8MF1880-3BS4 Switchboard cabinet 800 x 1800 x 1000 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748242 Siemens 8MF1880-3BS4 Switchboard cabinet 800 x 1800 x 1000 Steel Grey 1 pc(s)











