
Number
Highlights & Details
Door, left, with ventilation openings, IP40, H: 1800 mm, W: 450 mm, RAL 7035, ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 800 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1884-3VR4
- Dim
(W x H x D) 800 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18843VR4
- Depth
400 mm
Grey
800
1800 mm
400 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748838 Siemens 8MF1884-3VR4 Switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748838 Siemens 8MF1884-3VR4 Switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s) Piece











