
Number
Total (€ 407.56 / piece)
€ 407.56
plus VAT.
Highlights & Details
Power supply LOGO!Power, single-phase 24 V DC/2.5 A
Our service for you
Technical specifications
- Finish: Powder-coated
- Product type
Frame
- Height
1800 mm
- Length
500 mm
- Width
800 mm
- Dim
(L x W x H) 500 x 800 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1885-2GS40
- RoHS-compliant
Yes
Grey
800
Other
1800 mm
500 mm
7035
800 mm
500 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748969 Siemens 8MF1885-2GS40 8MF18852GS40 Frame (L x W x H) 500 x 800 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748969 Siemens 8MF1885-2GS40 8MF18852GS40 Frame (L x W x H) 500 x 800 x 1800 mm Steel Light grey 1 pc(s)
Description
LOGO!POWER 24 V / 2.5 A Stabilized power supply input: 100-240 V AC output: DC 24 V / 2.5 A











