
Number
Highlights & Details
Side panel, flat, IP40 H 1800 mm, W: 800 mm, RAL 7035
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
closed
thermally resistive
vented
anti-corrosive
with window
EMC
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 800 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1885-3BS5
- Dim
(W x H x D) 800 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18853BS5
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749176 Siemens 8MF1885-3BS5 Switchboard cabinet 800 x 1800 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749176 Siemens 8MF1885-3BS5 Switchboard cabinet 800 x 1800 x 500 Steel Grey 1 pc(s) Piece











