
Number
Total (€ 592.44 / piece)
€ 592.44
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 900 mm, D: 500 mm
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1800 mm
- Length
1000 mm
- Width
900 mm
- Dim
(L x W x H) 1000 x 900 x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1890-2GS40
- RoHS-compliant
Yes
Grey
900
Other
1800 mm
1000 mm
7035
900 mm
1000 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737589 Siemens 8MF1890-2GS40 8MF18902GS40 Frame (L x W x H) 1000 x 900 x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737589 Siemens 8MF1890-2GS40 8MF18902GS40 Frame (L x W x H) 1000 x 900 x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 900 mm, T: 500 mm











