
Number
Total (€ 382.35 / piece)
€ 382.35
plus VAT.
Highlights & Details
Current transformer 800/1A, 10VA C1,0
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
1800 mm
- Width
900 mm
- Dim
(W x H) 900 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1890-2UT14-2BA2
- RoHS-compliant
Yes
Other
900
Other
1800 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706797 Siemens 8MF1890-2UT14-2BA2 8MF18902UT142BA2 Door (W x H) 900 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706797 Siemens 8MF1890-2UT14-2BA2 8MF18902UT142BA2 Door (W x H) 900 mm x 1800 mm Steel Light grey 1 pc(s)
Description
current transformer 800/1 A, 10 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











