
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, with ventilation openings, IP20, H: 1800 mm, W: 800 ...
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
1800 mm
- Width
900 mm
- Dim
(W x H) 900 mm x 1800 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1890-2UT25-2BA2
- RoHS-compliant
Yes
Other
900
Panel door
1800 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749524 Siemens 8MF1890-2UT25-2BA2 8MF18902UT252BA2 Door panel (W x H) 900 mm x 1800 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749524 Siemens 8MF1890-2UT25-2BA2 8MF18902UT252BA2 Door panel (W x H) 900 mm x 1800 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 1800 mm, W: 800 mm, T: 800 mm











