
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 900 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 900 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1894-3BR4
- Dim
(W x H x D) 900 x 1800 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18943BR4
- Depth
400 mm
Grey
900
Other
1800 mm
400 mm
7035
900 mm
400 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749529 Siemens 8MF1894-3BR4 Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749529 Siemens 8MF1894-3BR4 Switchboard cabinet 900 x 1800 x 400 Steel Grey 1 pc(s) Piece











