
Number
Total (€ 390.76 / piece)
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
Current transformer 2000/1A 12,5VA C1,0
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
1800 mm
- Length
500 mm
- Width
900 mm
- Dim
(L x W x H) 500 x 900 x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1895-2GS30
- RoHS-compliant
Yes
Other
900
Other
1800 mm
500 mm
900 mm
500 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750807 Siemens 8MF1895-2GS30 8MF18952GS30 Frame (L x W x H) 500 x 900 x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750807 Siemens 8MF1895-2GS30 8MF18952GS30 Frame (L x W x H) 500 x 900 x 1800 mm Steel 1 pc(s)
Description
current transformer 2000/1 A 12.5 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











