
Number
Highlights & Details
Current transformer 500/1A, 5VA C1,0
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1895-3VR4
- Dim
(W x H x D) 900 x 1800 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18953VR4
- Depth
500 mm
Grey
900
1800 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751114 Siemens 8MF1895-3VR4 Switchboard cabinet 900 x 1800 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751114 Siemens 8MF1895-3VR4 Switchboard cabinet 900 x 1800 x 500 Steel Grey 1 pc(s)











