
Number
Highlights & Details
CONNECTING CABLE ET-CON., ANGLED, 0,3M
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
900 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 900 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1898-3BR4
- Dim
(W x H x D) 900 x 1800 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18983BR4
- Depth
800 mm
Grey
900
Other
1800 mm
800 mm
7035
900 mm
800 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749545 Siemens 8MF1898-3BR4 Switchboard cabinet 900 x 1800 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749545 Siemens 8MF1898-3BR4 Switchboard cabinet 900 x 1800 x 800 Steel Grey 1 pc(s) Piece











