
Number
Highlights & Details
Heater, semiconductor, Ue AC 120 V, Ue AC: 240 V, Ue DC: 120 V, Ue DC: 240 ...
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 150 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Packaging type
Piece
- Product type
Heater
- Type
8MR2130-5A
- Min. operating voltage
120 V AC
- Max. operating voltage
240 V AC
- Operating voltage
120 - 240 V AC
150 W
IP20
- Mounting type
35mm section rail mount
- Length
60 mm
- Width
70 mm
- Height
220 mm
- Dim
(L x W x H) 60 x 70 x 220 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
70
220 mm
60 mm
AC/DC
FALSE
FALSE
IP20
150 W
120-240 V
120-240 V
120-240 V
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747879 Siemens 8MR2130-5A Heater 120 - 240 V AC 150 W (L x W x H) 60 x 70 x 220 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747879 Siemens 8MR2130-5A Heater 120 - 240 V AC 150 W (L x W x H) 60 x 70 x 220 mm Piece 1 pc(s)










