
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Heater, semiconductor, Ue AC 120 V, Ue AC: 240 V, Ue DC: 120 V, Ue DC: 240 ...
Our service for you
Technical specifications
- Continuous heating power at 20°C: 50 W
- Product type
Heater
- Type
8MR2131-4A
- Min. operating voltage
120 V AC
- Max. operating voltage
240 V AC
- Operating voltage
120 - 240 V AC
50 W
IP20
- Length
90 mm
- Width
60 mm
- Height
110 mm
- Dim
(L x W x H) 90 x 60 x 110 mm
- RoHS-compliant
Yes
60
110 mm
90 mm
AC/DC
FALSE
FALSE
IP20
50 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747884 Siemens 8MR2131-4A Heater 120 - 240 V AC 50 W (L x W x H) 90 x 60 x 110 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747884 Siemens 8MR2131-4A Heater 120 - 240 V AC 50 W (L x W x H) 90 x 60 x 110 mm 1 pc(s)
Description
120-240V, 50WATTS CS060, 06000.0-00, SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










