
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Technical specifications
- Continuous heating power at 20 °C: 150 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Design of the temperature monitoring: overheating protection with air failure with automatic feedback
- Packaging type
Piece
- Product type
Heater
- Type
8MR2140-1A
- Features
w/o fan
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
150 W
IP20
- Mounting type
35mm section rail mount
- Length
22 mm
- Width
80 mm
- Height
112 mm
- Dim
(L x W x H) 22 x 80 x 112 mm
- RoHS-compliant
Yes
80
112 mm
22 mm
AC
FALSE
FALSE
IP20
150 W
1
Documents & Downloads
Datasheet
Datasheet 1747891 Siemens 8MR2140-1A Heater 230 V AC 150 W (L x W x H) 22 x 80 x 112 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747891 Siemens 8MR2140-1A Heater 230 V AC 150 W (L x W x H) 22 x 80 x 112 mm Piece 1 pc(s)
Description
fan heater, Without fan 230V, 150 W HV031 03101.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










