
Number
Total (€ 256.30 / piece)
€ 256.30
plus VAT.
14-day return policy included
Highlights & Details
Heater, with fan, Ue AC: 230 V, 300 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 300 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Design of the temperature monitoring: overheating protection with air failure with automatic feedback
- Product type
Heater
- Type
8MR2140-3B
- Features
Fan
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
300 W
IP20
- Mounting type
35mm section rail mount
- Length
47 mm
- Width
119 mm
- Height
151 mm
- Dim
(L x W x H) 47 x 119 x 151 mm
- RoHS-compliant
Yes
119
151 mm
47 mm
AC
FALSE
TRUE
IP20
300 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747894 Siemens 8MR2140-3B Heater 230 V AC 300 W (L x W x H) 47 x 119 x 151 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747894 Siemens 8MR2140-3B Heater 230 V AC 300 W (L x W x H) 47 x 119 x 151 mm 1 pc(s)
Description
fan heater, with fan 230V, 300 W HVL031 03114.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










