
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Heater, semiconductor, Ue AC 230 V, 250 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 250 W
- Case material: plastic
- Mounting type: screw attachment
- Packaging type
Piece
- Product type
Heater
- Type
8MR2150-5B
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
250 W
IP20
- Mounting type
Screw fastening
- Length
111 mm
- Width
85 mm
- Height
90 mm
- Dim
(L x W x H) 111 x 85 x 90 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
85
90 mm
111 mm
AC
FALSE
TRUE
IP20
250 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747911 Siemens 8MR2150-5B Heater 230 V AC 250 W (L x W x H) 111 x 85 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747911 Siemens 8MR2150-5B Heater 230 V AC 250 W (L x W x H) 111 x 85 x 90 mm Piece 1 pc(s)
Description
Semiconductor heater unit CSL 028 250 W, 230 V AC Screw mounting SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










