
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Highlights & Details
Heater, semiconductor, with thermostat, Ue AC 120 V, 1200 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 1200 W
- Case material: plastic
- Mounting type: clip fastening for 35 mm DIN rail or screw attachment (M6)
- Design of the temperature monitoring: overheating protection with air failure with automatic return circuit
- Product type
Heater
- Type
8MR2151-3A
- Features
Thermostat
- Min. operating voltage
120 V AC
- Max. operating voltage
120 V AC
- Operating voltage
120 V AC
1200 W
IP20
- Mounting type
35mm section rail mount
- Length
120 mm
- Width
160 mm
- Height
182 mm
- Dim
(L x W x H) 120 x 160 x 182 mm
- RoHS-compliant
Yes
160
182 mm
120 mm
AC
TRUE
TRUE
IP20
1200 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747914 Siemens 8MR2151-3A Heater 120 V AC 1200 W (L x W x H) 120 x 160 x 182 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747914 Siemens 8MR2151-3A Heater 120 V AC 1200 W (L x W x H) 120 x 160 x 182 mm 1 pc(s)
Description
PTC w. thermostat Wall mounting fan heater CS130 120 V AC, 1200 W SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










