
Number
Highlights & Details
Roof outlet filter, cutout: B: 345 mm, H: 265 mm, RAL 7035, IP54
Our service for you
Technical specifications
- Mounting type: screw fastening
- Material: plastic
- Packaging type
Piece
- Product type
Top panel exhaust filter
- Type
8MR6000-5DE40
- Features
Fan
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP44
- Connection
Screws
- Width
420 mm
- Height
340 mm
- Depth
83 mm
- Dim
(W x H x D) 420 x 340 x 83 mm
- Weight
4.607 kg
- Content
1 pc(s)
Screw mounting
Grey
420
340 mm
83 mm
7035
AC/DC
IP44
TRUE
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748841 Siemens 8MR6000-5DE40 Top panel exhaust filter (W x H x D) 420 x 340 x 83 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748841 Siemens 8MR6000-5DE40 Top panel exhaust filter (W x H x D) 420 x 340 x 83 mm Piece 1 pc(s)
