
Number
Highlights & Details
Roof-mounted fan, cutout: B: 345 mm, H: 265 mm, RAL 7035, IP54, air flow: 405 ...
Our service for you
Technical specifications
- Mounting type: screw fastening
- Material: plastic
- Product type
Top fan
- Type
8MR6323-5DL40
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
40 W
- Rotational speed
1700 U/min
- Noise emission (max.)
62 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+60 °C
IP44
- Width
420 mm
- Height
340 mm
- Depth
108 mm
- Dim
(W x H x D) 420 x 340 x 108 mm
- Weight
7.527 kg
- Content
1 pc(s)
Screw mounting
Grey
420
340 mm
108 mm
7035
AC
1
IP44
40 W
FALSE
405 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748844 Siemens 8MR6323-5DL40 Top fan 230 V AC 40 W (W x H x D) 420 x 340 x 108 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748844 Siemens 8MR6323-5DL40 Top fan 230 V AC 40 W (W x H x D) 420 x 340 x 108 mm 1 pc(s)










