
Number
Highlights & Details
Roof outlet filter, cutout: B: 292 mm, H: 292 mm, RAL 7035, IP54
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Top panel exhaust filter
- Type
8MR6400-5VE67
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
361 mm
- Height
361 mm
- Depth
96 mm
- Dim
(W x H x D) 361 x 361 x 96 mm
- Weight
1.1 kg
- Content
1 pc(s)
Snap mounting
Grey
361
361 mm
96 mm
7035
AC/DC
IP54
TRUE
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748850 Siemens 8MR6400-5VE67 Top panel exhaust filter (W x H x D) 361 x 361 x 96 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748850 Siemens 8MR6400-5VE67 Top panel exhaust filter (W x H x D) 361 x 361 x 96 mm Piece 1 pc(s)
