
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Outlet filter, cutout: B: 223 mm, H: 223 mm, RAL 7035, IP54, EMC
Our service for you
Technical specifications
- Mounting type: screw fastening
- Material: plastic
- Packaging type
Piece
- Product type
Filter
- Type
8MR6400-6GV45
- Features
EMC
- Factory colour
Light grey
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP54
- Width
250 mm
- Height
250 mm
- Depth
37 mm
- Dim
(W x H x D) 250 x 250 x 37 mm
- Weight
583 g
- Content
1 pc(s)
Screw mounting
Grey
250
250 mm
37 mm
7035
AC/DC
IP54
TRUE
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748852 Siemens 8MR6400-6GV45 Filter (W x H x D) 250 x 250 x 37 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748852 Siemens 8MR6400-6GV45 Filter (W x H x D) 250 x 250 x 37 mm Piece 1 pc(s)
Description
Outlet filter, Extract: W: 223 mm, H: 223 mm, RAL 7035, IP54, EMC SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










