
Number
Highlights & Details
Roof-mounted fan, cutout: B: 292 mm, H: 292 mm, RAL 7035, IP54, air flow: 550 ...
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Top fan
- Type
8MR6402-5VL60
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
55 W
- Rotational speed
2.6 U/min
- Noise emission (max.)
55 dB
- Air flow rate
550 m³/h
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
361 mm
- Height
361 mm
- Depth
211 mm
- Dim
(W x H x D) 361 x 361 x 211 mm
- Weight
4.4 kg
- Content
1 pc(s)
Snap mounting
Grey
361
361 mm
211 mm
7035
DC
1
IP54
FALSE
55 W
FALSE
FALSE
550.08 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748853 Siemens 8MR6402-5VL60 Top fan 24 V DC 55 W (W x H x D) 361 x 361 x 211 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748853 Siemens 8MR6402-5VL60 Top fan 24 V DC 55 W (W x H x D) 361 x 361 x 211 mm 1 pc(s)










