
Number
Highlights & Details
Roof-mounted fan, cutout: B: 223 mm, H: 223 mm, RAL 7035, IP54, air flow: 71 m3/h
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Top fan
- Type
8MR6411-5VL44
- Operating voltage
115 V AC
- Max. operating voltage
115 V AC
- Operating voltage
115 V AC (max)
48 W
- Rotational speed
3200 U/min
- Noise emission (max.)
42 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
287 mm
- Height
287 mm
- Depth
104 mm
- Dim
(W x H x D) 287 x 287 x 104 mm
- Weight
2.6 kg
- Content
1 pc(s)
Snap mounting
Grey
287
287 mm
104 mm
7035
AC
4
IP54
FALSE
48 W
FALSE
FALSE
70.92 m³/h
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748864 Siemens 8MR6411-5VL44 Top fan 115 V AC 48 W (W x H x D) 287 x 287 x 104 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748864 Siemens 8MR6411-5VL44 Top fan 115 V AC 48 W (W x H x D) 287 x 287 x 104 mm 1 pc(s)










