
Number
Highlights & Details
CPU417-5H PN/DP, 32MB F. S7-400H/F/FH
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6423-5LV25
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
42 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
148 mm
- Height
148 mm
- Depth
70 mm
- Dim
(W x H x D) 148 x 148 x 70 mm
- Weight
800 g
- Content
1 pc(s)
Snap mounting
Grey
148
148 mm
70 mm
7035
AC
1
IP54
20 W
FALSE
63 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748880 Siemens 8MR6423-5LV25 Fan and filter 230 V AC 20 W (W x H x D) 148 x 148 x 70 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748880 Siemens 8MR6423-5LV25 Fan and filter 230 V AC 20 W (W x H x D) 148 x 148 x 70 mm 1 pc(s)







