
Number
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Product type
Fan and filter
- Type
8MR6423-5LV41
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
45 W
- Rotational speed
3030 U/min
- Noise emission (max.)
52 dB
- Factory colour
Light grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
250 mm
- Height
250 mm
- Depth
126 mm
- Dim
(W x H x D) 250 x 250 x 126 mm
- Weight
1.831 kg
- Content
1 pc(s)
Snap mounting
Grey
250
250 mm
126 mm
7035
AC
1
IP54
45 W
FALSE
249.84 m³/h
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748882 Siemens 8MR6423-5LV41 Fan and filter 230 V AC 45 W (W x H x D) 250 x 250 x 126 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748882 Siemens 8MR6423-5LV41 Fan and filter 230 V AC 45 W (W x H x D) 250 x 250 x 126 mm 1 pc(s)







